
Shielded multi-pair cable featuring 36 conductors of 28AWG copper. This cable utilizes a polyvinyl chloride (PVC) insulation and jacket, with a foil and braid shield for enhanced signal integrity. The outside diameter measures 7.4mm, and it is rated for 150V. Available in black on 100-foot spools.
3M 3600A/36 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Number of Conductors | 36 |
| Outside Diameter | 7.4mm |
| Packaging | Spool |
| Series | 3600X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 30V |
| Voltage Rating | 150V |
| Weight | 21lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600A/36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.