3M 3600A/68SF-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 100foot |
| Number of Conductors | 68 |
| Outside Diameter | 9.1mm |
| Series | 3600 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3600A/68SF-100 to view detailed technical specifications.
No datasheet is available for this part.