3M 3600B/100 1000 technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Insulation Diameter | 0.44inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.026inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Number of Conductors | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 3600X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 30V |
| Voltage Rating | 150V |
| Weight | 160lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3600B/100 1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.