3M 3600B/100100SF technical specifications.
| Package/Case | 100 |
| Color | Beige |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Number of Conductors | 100 |
| Packaging | Bulk |
| Series | 3600X |
| Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3600B/100100SF to view detailed technical specifications.
No datasheet is available for this part.