
This 100ft multi-conductor cable features 100 conductors with a 7 x 36 strand configuration and a 28AWG wire gauge. It has a voltage rating of 150V and is shielded for electromagnetic interference protection. The cable is made with copper conductors, PVC insulation, and a PVC jacket. It is available in a roll packaging format.
3M 3600B/100SF technical specifications.
| Package/Case | 100 |
| Color | Beige |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Number of Conductors | 100 |
| Packaging | Roll |
| Series | 3600X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Weight | 16.3lb |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3600B/100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
