3M 3600B/14 technical specifications.
| Approvals | UL |
| Color | Beige |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.22inch |
| Impedance | 91R |
| Insulation Material | PVC |
| Length | 300foot |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Pairs | 7 |
| Packaging | Spool |
| Series | 3600X |
| Shielding | Shielded |
| Stranding | 7X36 |
| Voltage | 30V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Diameter | 5.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair, Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600B/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.