3M 3600B-14(100FT) technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Impedance | 91R |
| Jacket Material | PVC |
| Max Operating Temperature | 2°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Cores | 14 |
| Number of Pairs | 7 |
| Number of Strands | 7 |
| Number of Ways | 14 |
| Outside Diameter | 5.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600B-14(100FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.