3M 3600B/141000 technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 14 |
| Packaging | Bulk |
| Series | 3600X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Weight | 44lb |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3600B/141000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.