3M 3600B-20(300FT) technical specifications.
| Package/Case | 300 |
| Color | Beige |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 6.1mm |
| Voltage Rating | 50V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600B-20(300FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.