3M 3600B-26(100FT) technical specifications.
| Package/Case | 100 |
| Color | Beige |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 13 |
| Outside Diameter | 6.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600B-26(100FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.