3M 3600B/26100SF technical specifications.
| Package/Case | 100 |
| Color | Beige |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 2°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Packaging | Spool |
| Series | 3600X |
| Voltage | 30V |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3600B/26100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.