
Shielded multi-conductor cable featuring 40 conductors, each 28AWG with a 7x36 stranding configuration. This twisted pair cable boasts a 7.6mm diameter and 91 Ohm characteristic impedance, constructed with copper conductors and tin plating. Insulated with PVC and shielded with foil/braid, it operates up to 150V and a maximum temperature of 75°C. Available in beige on 300-foot rolls, this RoHS compliant cable is UL approved.
3M 3600B/40 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Characteristic Impedance | 91R |
| Color | Beige |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.3inch |
| Impedance | 91R |
| Insulation Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Number of Pairs | 20 |
| Number of Strands | 7 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Stranding | 7X36 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Diameter | 7.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600B/40 to view detailed technical specifications.
No datasheet is available for this part.