3M 3600B/40SF technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Number of Conductors | 40 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Weight | 8lb |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600B/40SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.