3M 3600B/68SF-300 technical specifications.
| Package/Case | 300 |
| Length | 300foot |
| Number of Conductors | 68 |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600B/68SF-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.