
80-conductor, 28AWG shielded twisted pair cable featuring copper conductors with tin plating and PVC insulation. This cable offers a 9.9mm diameter, 150V voltage rating, and 91 Ohm impedance. Constructed with a foil and braid shield for enhanced signal integrity, it is housed in a beige PVC jacket. Available in 100-foot rolls, this RoHS compliant cable is UL approved.
3M 3600B/80 technical specifications.
| Approvals | UL |
| Color | Beige |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.39inch |
| Impedance | 91R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 80 |
| Number of Pairs | 40 |
| Number of Strands | 7 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3600X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 36lb |
| Wire/Cable Diameter | 9.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600B/80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.