3M 3600G/14300 technical specifications.
| Package/Case | 300 |
| Color | Grey, Beige |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Mount | Cable |
| Number of Conductors | 14 |
| Packaging | Roll |
| RoHS Compliant | No |
| Series | 3600X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 30V |
| Voltage Rating | 300V |
| Weight | 11.64lb |
| Wire/Cable Diameter | 5.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3600G/14300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.