3M 3600G/20 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Number of Conductors | 20 |
| Packaging | Roll |
| Series | 3600X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 14.25lb |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600G/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.