3M 3600G/68 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Mount | Cable |
| Wire/Cable Diameter | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600G/68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.