3M 3600G/80200 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.39inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.026inch |
| Jacket Material | PVC |
| Length | 200foot |
| Mount | Cable |
| Number of Conductors | 80 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 3600X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 30V |
| Voltage Rating | 300V |
| Weight | 36lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600G/80200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.