3M 3601/14 technical specifications.
| Color | Blue |
| Conductor Material | Copper, Silver |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 14 |
| RoHS Compliant | Yes |
| Series | 3601 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.