3M 3601/15 technical specifications.
| Capacitance | 32.5pF |
| Package/Case | 100 |
| Characteristic Impedance | 131R |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Impedance | 131R |
| Inductance | 0.56uH |
| Jacket Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Number of Strands | 7 |
| Number of Ways | 15 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 19.05mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
