3M 3601/16SF technical specifications.
| Color | Blue |
| Conductor Material | Copper, Silver |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Package Quantity | 10 |
| Series | 3601 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 16lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3601/16SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.