3M 3601/25 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Contact Plating | Silver |
| Jacket Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.