
26-core, 28 AWG ribbon cable, featuring round silver-plated copper conductors. This unshielded flat cable offers a 1.27mm pitch and 33.02mm width, with a characteristic impedance of 131 Ohms. Insulated with FEP, it operates within a temperature range of -55°C to 200°C and has a voltage rating of 50V. Available in blue, this cable is RoHS compliant.
3M 3601/26 technical specifications.
| Capacitance | 32.5pF |
| Package/Case | 100 |
| Characteristic Impedance | 131R |
| Color | Blue, Clear |
| Conductor Material | Copper, Silver |
| Impedance | 131R |
| Inductance | 0.56uH |
| Insulation Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 33.02mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
