3M 3601/34 technical specifications.
| Capacitance | 32.5pF |
| Package/Case | 300 |
| Color | Blue, Clear |
| Conductor Material | Copper, Silver |
| First Conductor Mark | Blue |
| Impedance | 131R |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3601 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.