3M 3603/34 100 technical specifications.
| Type | Flat Cable |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 3603/34 100 to view detailed technical specifications.
No datasheet is available for this part.