3M 3603/37 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 17lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3603/37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
