3M 3603/50100SF technical specifications.
| Color | Grey, Black |
| Conductor Material | Copper |
| Depth | 65.53mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3603 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3603/50100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.