
3M 3604/-80(100') technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Silver |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 80 |
| Package Quantity | 3 |
| Packaging | Roll |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| Weight | 15lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3604/-80(100') to view detailed technical specifications.
No datasheet is available for this part.