3M 3609/100 100 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Depth | 63.5mm |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 100 |
| Package Quantity | 3 |
| Packaging | Roll |
| Pitch | 0.025inch |
| RoHS Compliant | No |
| Series | 3609 |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 5.66lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3609/100 100 to view detailed technical specifications.
No datasheet is available for this part.