3M 3609/12 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Jacket Material | FEP |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 12 |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 15lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3609/12 to view detailed technical specifications.
No datasheet is available for this part.