3M 3609/26 technical specifications.
| Color | White |
| Jacket Material | FEP |
| Mount | Cable |
| Number of Conductors | 26 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3609/26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
