3M 3609/32 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 32 |
| Package Quantity | 5 |
| Series | 3609 |
| Shielding | Unshielded |
| Voltage | 150V |
| Weight | 16lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3609/32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.