3M 3609/40 technical specifications.
| Capacitance | 48.2pF |
| Package/Case | 100 |
| Characteristic Impedance | 91R |
| Color | White |
| Conductor Material | Copper, Silver |
| Jacket Material | FEP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Pitch | 0.64mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 25.4mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3609/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.