3M 361 technical specifications.
| Color | Black, Yellow, White |
| Packaging | Roll |
| Series | Scotch® 361 |
| Thickness | 0.051mm |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 361 to view detailed technical specifications.
No datasheet is available for this part.