
Shielded compact ribbon connector, male, 10 positions, 2mm pitch, straight orientation, surface mount with solder termination. Features bronze contacts with gold plating, rated for 1A current and 150V AC. Operates across a temperature range of -55°C to 85°C, with a flammability rating of UL94 V-0. This single-port connector is RoHS compliant.
3M 36110-1110PL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 17.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 361 |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for 3M 36110-1110PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
