3M 36110-2200PE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Series | 361 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 36110-2200PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.