3M 3617-1500 technical specifications.
| Body Material | Polyvinyl |
| Package/Case | 100 |
| Color | Black, Silver |
| Depth | 45.7mm |
| Features | Shielded |
| Inside Diameter | 1.496inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PVC, Poly, Vinyl |
| Mount | Cable |
| Outside Diameter | 1.799inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 3617 |
| Weight | 14.1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3617-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.