3M 3617-3500 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl |
| Weight | 25.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3617-3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.