Shielded, straight, female socket receptacle connector with 10 positions and 10 contacts. Features copper alloy and bronze contacts with gold plating, rated for 1A current and 150V AC voltage. Operates within a temperature range of -55°C to 85°C, with a 2mm pitch and solder termination. UL94 V-0 flammability rating and RoHS compliant.
3M 36210-0100FD technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 362 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for 3M 36210-0100FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
