3M 3624-42 technical specifications.
| Lead Free | Not Applicable |
| Mount | Standard |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CHG |
| Weight | 8.000001oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3624-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.