3M 3625/14 technical specifications.
| Cable Pitch | 1mm |
| Capacitance | 54.5pF |
| Characteristic Impedance | 146R |
| Color | Grey, Red |
| Contact Plating | Tin |
| Jacket Material | PVC |
| Length | 98foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Strands | 7 |
| Number of Ways | 14 |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stranding | 7X36 |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.551inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3625/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.