
24-conductor, 28 AWG flat ribbon cable featuring round copper conductors with 7 strands each. This unshielded cable offers a 1mm pitch and 89 Ohm characteristic impedance, with a capacitance of 54.5pF. Constructed with PVC insulation and jacket, it operates within a temperature range of -20°C to 105°C and has a voltage rating of 300V. Available in grey and red color coding, this cable is supplied on tape and reel packaging.
3M 3625/24-30M technical specifications.
| Cable Pitch | 1mm |
| Capacitance | 54.5pF |
| Package/Case | 100 |
| Characteristic Impedance | 89R |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 24mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 98.43foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Cores | 24 |
| Number of Strands | 7 |
| Number of Ways | 24 |
| Package Quantity | 5 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 50V |
| Width | 24mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3625/24-30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
