
26-conductor, 28AWG stranded copper flat cable with a 1mm pitch, featuring a gray jacket and a red first conductor marking. Insulated with PVC, this unshielded cable operates between -20°C and 105°C with a 300V voltage rating. Available in 98-foot lengths on tape and reel packaging.
3M 3625/26 30M technical specifications.
| Cable Pitch | 1mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Height | 25mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 98foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 5 |
| Packaging | Tape and Reel |
| Series | 3625 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 26mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3625/26 30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
