
40-conductor, 28AWG stranded flat cable featuring a 1mm pitch and PVC insulation. This unshielded cable offers a capacitance of 54.5pF and a characteristic impedance of 89 Ohms, with a voltage rating of 300V. Conductors are copper with tin plating, and the cable is grey with a red first conductor mark. Operating temperature range is -20°C to 105°C.
3M 3625/40-30M technical specifications.
| Cable Pitch | 1mm |
| Capacitance | 54.5pF |
| Characteristic Impedance | 89R |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Height | 39mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 98foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 3625 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 5lb |
| Width | 40mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3625/40-30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
