3M 3625/4030MSF technical specifications.
| Length | 98.43foot |
| Mount | Cable |
| Number of Conductors | 40 |
| Pitch | 0.039inch |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3625/4030MSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.