
44-conductor, 28AWG flat ribbon cable featuring grey and red insulation with a red first conductor mark. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable offers a voltage rating of 300V and operates within a temperature range of -20°C to 105°C. The cable is UL VW-1 flammability rated, lead-free, and RoHS compliant, supplied on a 328-foot roll.
3M 3625/44 100M technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 44mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 44 |
| Number of Positions | 44 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3625 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3625/44 100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.