
24-position, 2-row right-angle receptacle connector with 1.27mm pitch, designed for ribbon cable termination via Insulation Displacement Connection (IDC). Features female copper alloy contacts with gold plating, rated for a maximum current of 1A. The grey housing is lead-free and RoHS compliant, suitable for free-hanging mounting. Accommodates 26-28 AWG wire gauges.
3M 3626-7000 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Weight | 1.35lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3626-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
