
24-position, 2-row female socket connector with 1.27mm pitch, designed for right-angle cable mounting. Features copper alloy contacts with gold plating for reliable connectivity. Rated for a maximum current of 1A and operates within a temperature range of -55°C to 105°C. The grey housing is lead-free and RoHS compliant, suitable for ribbon wire gauges from 26AWG to 28AWG.
3M 3626-7624 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Gender | Female |
| Height | 13.7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| Weight | 1.35lb |
| Width | 6.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3626-7624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
