24-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating and a 0.24-inch mating length. Rated for 1A current, with a maximum operating temperature of 105°C and a minimum of -55°C. Housing is grey, UL94 V-0 flammability rated, and the component utilizes through-hole termination.
3M 3627-5302 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.3mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 49.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 0.0016oz |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3627-5302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.